Part Details for MCASU063SCK1R1BFNA01 by TAIYO YUDEN
Overview of MCASU063SCK1R1BFNA01 by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASU063SCK1R1BFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4542
|
Newark | Capacitor, Mlcc, 1.1Pf, 50V, 0201, Capacitance:1.1Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0K, Product Range:Mcas Series, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden MCASU063SCK1R1BFNA01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15000 |
|
$0.0210 / $0.1700 | Buy Now |
DISTI #
90AK4543
|
Newark | Capacitor, Mlcc, 1.1Pf, 50V, 0201, Capacitance:1.1Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0K, Product Range:Mcas Series, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden MCASU063SCK1R1BFNA01 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
587-MCASU063SCK1R1BFNA01CT-ND
|
DigiKey | CAP CER 1.1 PF 50V C0K 0201 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30000 In Stock |
|
$0.0039 / $0.1000 | Buy Now |
DISTI #
963-MCASU063SCK1R1BF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.1pF 0201 C0K/CK +/-0.1pF RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |