Part Details for MCASU063SCG010BFNA01 by TAIYO YUDEN
Results Overview of MCASU063SCG010BFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCASU063SCG010BFNA01 Information
MCASU063SCG010BFNA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCASU063SCG010BFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4458
|
Newark | Capacitor, Mlcc, 1Pf, 50V, 0603, Capacitance:1Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13000 |
|
$0.0040 | Buy Now |
DISTI #
90AK4459
|
Newark | Capacitor, Mlcc, 1Pf, 50V, 0603, Capacitance:1Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0... more RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
587-MCASU063SCG010BFNA01CT-ND
|
DigiKey | CAP CER 1 PF 50V C0G 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27350 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
963-MCASU063SCG010BF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1 pF 0201 C0G/CG +/-0.1pF RoHS: Compliant | 44700 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | MLCC,1 pF± 0.1pF, 0201, 50V, C0G/CG, T&R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 7 Weeks Container: Reel |
15000 Reel |
|
$0.0039 / $0.0044 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0044 / $0.0062 | Buy Now |
Part Details for MCASU063SCG010BFNA01
MCASU063SCG010BFNA01 CAD Models
MCASU063SCG010BFNA01 Part Data Attributes
|
MCASU063SCG010BFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASU063SCG010BFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |