Part Details for MCAST31LAB7106KTNA01 by TAIYO YUDEN
Results Overview of MCAST31LAB7106KTNA01 by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCAST31LAB7106KTNA01 Information
MCAST31LAB7106KTNA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCAST31LAB7106KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM8270
|
Newark | Capacitor, Mlcc, 10Uf, 25V, X7R, 1206 Rohs Compliant: Yes |Taiyo Yuden MCAST31LAB7106KTNA01 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0560 / $0.2840 | Buy Now |
DISTI #
587-MCAST31LAB7106KTNA01CT-ND
|
DigiKey | CAP CER 10UF 25V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
872 In Stock |
|
$0.0701 / $0.3700 | Buy Now |
DISTI #
MCAST31LAB7106KTNA01
|
Avnet Americas | CAP ,MLCC ,1206,25V ,X7R,10UF 10% ,T&R - Tape and Reel (Alt: MCAST31LAB7106KTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0628 / $0.0757 | Buy Now |
DISTI #
963-MCAST31LAB7106KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1206 10 % RoHS: Compliant | 9539 |
|
$0.0680 / $0.3600 | Buy Now |
|
Future Electronics | CAP,MLCC,1206,25V,X7R,10uF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0685 / $0.0734 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0623 / $0.0809 | Buy Now |
DISTI #
MCAST31LAB7106KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1206 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 22000 In Stock |
|
$0.0890 / $0.1000 | Buy Now |
DISTI #
MCAST31LAB7106KTNA01
|
Avnet Abacus | CAP MLCC 120625V X7R10UF 10 TR (Alt: MCAST31LAB7106KTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MCAST31LAB7106KTNA01
|
Avnet Asia | CAP ,MLCC ,1206,25V ,X7R,10UF 10% ,T&R (Alt: MCAST31LAB7106KTNA01) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MCAST31LAB7106KTNA01
MCAST31LAB7106KTNA01 CAD Models
MCAST31LAB7106KTNA01 Part Data Attributes
|
MCAST31LAB7106KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCAST31LAB7106KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |