Part Details for MCAST21GSB5474KTNA01 by TAIYO YUDEN
Overview of MCAST21GSB5474KTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCAST21GSB5474KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCAST21GSB5474KTNA01TR-ND
|
DigiKey | CAP CER 0.47UF 25V X5R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0347 | Buy Now |
DISTI #
MCAST21GSB5474KTNA
|
Avnet Americas | CAP ,MLCC ,0805,25V ,X5R,0.47UF 10% ,T&R - Tape and Reel (Alt: MCAST21GSB5474KTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0195 | Buy Now |
DISTI #
963-MCAST21GSB5474KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF X5R 0805 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0270 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0208 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0217 / $0.0274 | Buy Now |
DISTI #
MCAST21GSB5474KTNA01
|
Avnet Abacus | CAP ,MLCC ,0805,25V ,X5R,0.47UF 10% ,T&R (Alt: MCAST21GSB5474KTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCAST21GSB5474KTNA01
MCAST21GSB5474KTNA01 CAD Models
MCAST21GSB5474KTNA01 Part Data Attributes
|
MCAST21GSB5474KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCAST21GSB5474KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MCAST21GSB5474KTNA01
This table gives cross-reference parts and alternative options found for MCAST21GSB5474KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCAST21GSB5474KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225491043658 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCAST21GSB5474KTNA01 vs 225491043658 |
08052B474K8BP0D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0805, | YAGEO Corporation | MCAST21GSB5474KTNA01 vs 08052B474K8BP0D |
C2012X5R1E474K | Ceramic Capacitor, Ceramic, | TDK Corporation | MCAST21GSB5474KTNA01 vs C2012X5R1E474K |
MCAST21GSB5474KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCAST21GSB5474KTNA01 vs MCAST21GSB5474KTNA1J |
08052B474K8BF0D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0805, | YAGEO Corporation | MCAST21GSB5474KTNA01 vs 08052B474K8BF0D |
CC0805KKX5R8BB474 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCAST21GSB5474KTNA01 vs CC0805KKX5R8BB474 |
C2012X5R1E474KB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MCAST21GSB5474KTNA01 vs C2012X5R1E474KB |
CM21X5R474K25AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0805, | KYOCERA Corporation | MCAST21GSB5474KTNA01 vs CM21X5R474K25AB |
0805X474K250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0805, | Fenghua (HK) Electronics Ltd | MCAST21GSB5474KTNA01 vs 0805X474K250NB |
C2012X5R1E474KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MCAST21GSB5474KTNA01 vs C2012X5R1E474KT |