Part Details for MCAST105SB5153MFNA1J by TAIYO YUDEN
Overview of MCAST105SB5153MFNA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCAST105SB5153MFNA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCAST105SB5153MFNA1JTR-ND
|
DigiKey | CAP CER 0.015UF 25V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0074 | Buy Now |
DISTI #
MCAST105SB5153MFNA
|
Avnet Americas | MLCC, 0402, 25V, X5R, 0.015UF 20%, T&R - Tape and Reel (Alt: MCAST105SB5153MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0055 / $0.0062 | Buy Now |
DISTI #
963-T105SB5153MFNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.015uF X5R 0402 20% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0046 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0052 / $0.0073 | Buy Now |
Part Details for MCAST105SB5153MFNA1J
MCAST105SB5153MFNA1J CAD Models
MCAST105SB5153MFNA1J Part Data Attributes
|
MCAST105SB5153MFNA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCAST105SB5153MFNA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MCAST105SB5153MFNA1J
This table gives cross-reference parts and alternative options found for MCAST105SB5153MFNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCAST105SB5153MFNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05X5R153M25KC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0402, | KYOCERA Corporation | MCAST105SB5153MFNA1J vs CM05X5R153M25KC |
MBAST105SB5153MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCAST105SB5153MFNA1J vs MBAST105SB5153MFNA01 |
CM05X5R153M25AW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0402, | KYOCERA Corporation | MCAST105SB5153MFNA1J vs CM05X5R153M25AW |
CM05X5R153M25KN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.015 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MCAST105SB5153MFNA1J vs CM05X5R153M25KN |
TMK105BJ153MV-F | Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 25V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MCAST105SB5153MFNA1J vs TMK105BJ153MV-F |
CM05X5R153M25KB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0402, | KYOCERA Corporation | MCAST105SB5153MFNA1J vs CM05X5R153M25KB |
CM05X5R153M25KN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MCAST105SB5153MFNA1J vs CM05X5R153M25KN |
MMAST105SB5153MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCAST105SB5153MFNA1J vs MMAST105SB5153MFNA18 |
CM05X5R153M25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MCAST105SB5153MFNA1J vs CM05X5R153M25AT |
CM05X5R153M25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.015 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MCAST105SB5153MFNA1J vs CM05X5R153M25AN |