There are no models available for this part yet.
Overview of MCAST105SB5103MFNA1J by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCAST105SB5103MFNA1J by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MCAST105SB5103MFNA1JTR-ND
|
DigiKey | CAP CER 10000PF 25V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0049 | Buy Now | |
DISTI #
MCAST105SB5103MFNA
|
Avnet Americas | CAP ,MLCC ,0402,25V ,X5R,10000PF 20% ,T&R - Tape and Reel (Alt: MCAST105SB5103MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0036 / $0.0041 | Buy Now | |
DISTI #
963-T105SB5103MFNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X5R 0402 20% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0030 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0035 / $0.0051 | Buy Now |
CAD Models for MCAST105SB5103MFNA1J by TAIYO YUDEN
Part Data Attributes for MCAST105SB5103MFNA1J by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for MCAST105SB5103MFNA1J
This table gives cross-reference parts and alternative options found for MCAST105SB5103MFNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCAST105SB5103MFNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X5R103M250NT | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0402, | Eyang Technology Development Co Ltd | MCAST105SB5103MFNA1J vs C0402X5R103M250NT |
CGA2B2X5R1E103M050BA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MCAST105SB5103MFNA1J vs CGA2B2X5R1E103M050BA |
MBAST105SB5103MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCAST105SB5103MFNA1J vs MBAST105SB5103MFNA01 |
CM05X5R103M25KC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0402, | KYOCERA Corporation | MCAST105SB5103MFNA1J vs CM05X5R103M25KC |
MCAST105SB5103MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCAST105SB5103MFNA1J vs MCAST105SB5103MFNA01 |
CM05X5R103M25KN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.01 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MCAST105SB5103MFNA1J vs CM05X5R103M25KN |
CM05X5R103M25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MCAST105SB5103MFNA1J vs CM05X5R103M25AT |
CM05X5R103M25KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MCAST105SB5103MFNA1J vs CM05X5R103M25KH |
CM05X5R103M25AQ | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.01 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MCAST105SB5103MFNA1J vs CM05X5R103M25AQ |
MBAST105SB5103MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCAST105SB5103MFNA1J vs MBAST105SB5103MFNA18 |