Part Details for MCASS32NSB7223KTNA01 by TAIYO YUDEN
Overview of MCASS32NSB7223KTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASS32NSB7223KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASS32NSB7223KTNA01CT-ND
|
DigiKey | CAP CER 0.022UF 630V X7R 1210 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1566 / $0.7000 | Buy Now |
DISTI #
MCASS32NSB7223KTNA
|
Avnet Americas | CAP ,MIDHIGH VOL,1210,630V,X7R,0.022UF 10%,T&R - Tape and Reel (Alt: MCASS32NSB7223KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1885 / $0.2124 | Buy Now |
DISTI #
963-MCASS32NSB7223KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.022uF X7R 1210 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1760 / $0.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1591 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1419 / $0.1967 | Buy Now |
Part Details for MCASS32NSB7223KTNA01
MCASS32NSB7223KTNA01 CAD Models
MCASS32NSB7223KTNA01 Part Data Attributes:
|
MCASS32NSB7223KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASS32NSB7223KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MCASS32NSB7223KTNA01
This table gives cross-reference parts and alternative options found for MCASS32NSB7223KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASS32NSB7223KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASS32NSB7223KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASS32NSB7223KTNA01 vs MSASS32NSB7223KTNA01 |
MBJCS32NSB7223KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASS32NSB7223KTNA01 vs MBJCS32NSB7223KTPA01 |
MMJCS32NSB7223KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASS32NSB7223KTNA01 vs MMJCS32NSB7223KTPA01 |
MLASS32NSB7223KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASS32NSB7223KTNA01 vs MLASS32NSB7223KTNA01 |
MCJCS32NSB7223KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASS32NSB7223KTNA01 vs MCJCS32NSB7223KTPA1J |
MMJCS32NSB7223KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASS32NSB7223KTNA01 vs MMJCS32NSB7223KTPA18 |
MMASS32NSB7223KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASS32NSB7223KTNA01 vs MMASS32NSB7223KTNA18 |