Part Details for MCASL21GSB7225KTNA01 by TAIYO YUDEN
Overview of MCASL21GSB7225KTNA01 by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASL21GSB7225KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASL21GSB7225KTNA01CT-ND
|
DigiKey | CAP CER 2.2UF 10V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2537 In Stock |
|
$0.0207 / $0.1700 | Buy Now |
DISTI #
MCASL21GSB7225KTNA
|
Avnet Americas | CAP ,MLCC ,0805,10V ,X7R,2.2UF 10% ,T&R - Tape and Reel (Alt: MCASL21GSB7225KTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0195 | Buy Now |
DISTI #
963-MCASL21GSB7225KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0210 / $0.1700 | Order Now |
DISTI #
V36:1790_17619624
|
Arrow Electronics | Cap Ceramic 2.2uF 10V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2244 | Americas - 9000 |
|
$0.0091 / $0.0186 | Buy Now |
|
Future Electronics | CAP, MLCC, 0805 2.2 µF ±10% 10V X7R 0805, T&R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 6000Reel |
|
$0.0219 / $0.0239 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0217 / $0.0274 | Buy Now |
DISTI #
66774565
|
Verical | Cap Ceramic 2.2uF 10V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2244 | Americas - 9000 |
|
$0.0186 | Buy Now |
DISTI #
MCASL21GSB7225KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X7R 0805 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0223 / $0.0287 | Buy Now |
DISTI #
MCASL21GSB7225KTNA01
|
Avnet Abacus | CAP ,MLCC ,0805,10V ,X7R,2.2UF 10% ,T&R (Alt: MCASL21GSB7225KTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MCASL21GSB7225KTNA01
|
Avnet Asia | CAP ,MLCC ,0805,10V ,X7R,2.2UF 10% ,T&R (Alt: MCASL21GSB7225KTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MCASL21GSB7225KTNA01
MCASL21GSB7225KTNA01 CAD Models
MCASL21GSB7225KTNA01 Part Data Attributes
|
MCASL21GSB7225KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASL21GSB7225KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MCASL21GSB7225KTNA01
This table gives cross-reference parts and alternative options found for MCASL21GSB7225KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASL21GSB7225KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C225K8RAC | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | MCASL21GSB7225KTNA01 vs C0805C225K8RAC |
C0805C225K8RAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | KEMET Corporation | MCASL21GSB7225KTNA01 vs C0805C225K8RAC7215 |
C0805X225K8RALTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | KEMET Corporation | MCASL21GSB7225KTNA01 vs C0805X225K8RALTU |
C2012X7R1A225KT | Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 2.2uF, 0805 | TDK Corporation | MCASL21GSB7225KTNA01 vs C2012X7R1A225KT |
C0805T225K8RAL7800 | Cap,Ceramic,2.2uF,10VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0805 Case | KEMET Corporation | MCASL21GSB7225KTNA01 vs C0805T225K8RAL7800 |
0805Y0100225KXR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCASL21GSB7225KTNA01 vs 0805Y0100225KXR |
0805J0100225KXB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCASL21GSB7225KTNA01 vs 0805J0100225KXB |
CC0805KFX7R6BB225 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCASL21GSB7225KTNA01 vs CC0805KFX7R6BB225 |
C0805X225K8RAC7411 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | KEMET Corporation | MCASL21GSB7225KTNA01 vs C0805X225K8RAC7411 |
C0805T225K8RBCTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | MCASL21GSB7225KTNA01 vs C0805T225K8RBCTM |