Part Details for MCASL21GBC6106MTNA01 by TAIYO YUDEN
Overview of MCASL21GBC6106MTNA01 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASL21GBC6106MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASL21GBC6106MTNA01TR-ND
|
DigiKey | CAP CER 10UF 10V X6S 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0594 | Buy Now |
DISTI #
MCASL21GBC6106MTNA
|
Avnet Americas | CAP,0805,X6S,10V,10UF 20% - Tape and Reel (Alt: MCASL21GBC6106MTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0367 | Buy Now |
DISTI #
963-MCASL21GBC6106MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X6S 0805 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0390 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0392 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0408 / $0.0515 | Buy Now |
DISTI #
63285640
|
Verical | Cap Ceramic 10uF 10V X6S 20% Pad SMD 0805 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 578 Package Multiple: 1 | Americas - 3000 |
|
$0.0469 / $0.0541 | Buy Now |
DISTI #
C1S758100634558
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 3000 |
|
$0.0362 / $0.0546 | Buy Now |
Part Details for MCASL21GBC6106MTNA01
MCASL21GBC6106MTNA01 CAD Models
MCASL21GBC6106MTNA01 Part Data Attributes
|
MCASL21GBC6106MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASL21GBC6106MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MCASL21GBC6106MTNA01
This table gives cross-reference parts and alternative options found for MCASL21GBC6106MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASL21GBC6106MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASL21GBC6106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASL21GBC6106MTNA01 vs MBASL21GBC6106MTNA01 |
C0805S106M010R | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 10uF, 0805, | Holy Stone Enterprise Co Ltd | MCASL21GBC6106MTNA01 vs C0805S106M010R |
C2012X6S1A106M(125AB) | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X6S, 10 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MCASL21GBC6106MTNA01 vs C2012X6S1A106M(125AB) |
GRM21BC81A106ME18B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCASL21GBC6106MTNA01 vs GRM21BC81A106ME18B |
MBASL21GBC6106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASL21GBC6106MTNA01 vs MBASL21GBC6106MTNA18 |
C0805S106M010T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 10uF, 0805, | Holy Stone Enterprise Co Ltd | MCASL21GBC6106MTNA01 vs C0805S106M010T |
C0805S106M010B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 10uF, 0805, | Holy Stone Enterprise Co Ltd | MCASL21GBC6106MTNA01 vs C0805S106M010B |
MCASL21GBC6106MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASL21GBC6106MTNA01 vs MCASL21GBC6106MTNA1J |
GRT21BC81A106ME01L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | MCASL21GBC6106MTNA01 vs GRT21BC81A106ME01L |
MMASL21GBC6106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASL21GBC6106MTNA01 vs MMASL21GBC6106MTNA01 |