Part Details for MCASL168SC6225KTNA01 by TAIYO YUDEN
Overview of MCASL168SC6225KTNA01 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASL168SC6225KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASL168SC6225KTNA01TR-ND
|
DigiKey | CAP CER 2.2UF 10V X6S 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0327 | Buy Now |
DISTI #
MCASL168SC6225KTNA
|
Avnet Americas | MLCC, 0603, 10V, X6S, 2.2UF 10%, T&R - Tape and Reel (Alt: MCASL168SC6225KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0203 | Buy Now |
DISTI #
963-MCASL168SC6225KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X6S 0603 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0220 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0216 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0225 / $0.0284 | Buy Now |
DISTI #
61910135
|
Verical | Cap Ceramic 2.2uF 10V X6S 10% Pad SMD 0603 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1498 Package Multiple: 1 | Americas - 3000 |
|
$0.0202 / $0.0209 | Buy Now |
DISTI #
C1S758100634512
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 3000 |
|
$0.0156 / $0.0174 | Buy Now |
Part Details for MCASL168SC6225KTNA01
MCASL168SC6225KTNA01 CAD Models
MCASL168SC6225KTNA01 Part Data Attributes
|
MCASL168SC6225KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASL168SC6225KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCASL168SC6225KTNA01
This table gives cross-reference parts and alternative options found for MCASL168SC6225KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASL168SC6225KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASL168SC6225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCASL168SC6225KTNA01 vs MMASL168SC6225KTNA01 |
GRM188C81A225KAADJ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCASL168SC6225KTNA01 vs GRM188C81A225KAADJ |
CL10X225KP8SNNL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 2.2uF, 0603, | Samsung Electro-Mechanics | MCASL168SC6225KTNA01 vs CL10X225KP8SNNL |
CL10X225KP8SNNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 2.2uF, 0603, | Samsung Electro-Mechanics | MCASL168SC6225KTNA01 vs CL10X225KP8SNNB |
CL10X225KP8SNNO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 2.2uF, 0603, | Samsung Electro-Mechanics | MCASL168SC6225KTNA01 vs CL10X225KP8SNNO |
CL10X225KP8SNNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 2.2uF, 0603, | Samsung Electro-Mechanics | MCASL168SC6225KTNA01 vs CL10X225KP8SNNE |
C1608X6S1A225K(080AB) | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X6S, 2.2 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MCASL168SC6225KTNA01 vs C1608X6S1A225K(080AB) |
CL10X225KP8GNNO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 2.2uF, 0603, | Samsung Electro-Mechanics | MCASL168SC6225KTNA01 vs CL10X225KP8GNNO |
CL10X225KP8ANNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 2.2uF, 0603, | Samsung Electro-Mechanics | MCASL168SC6225KTNA01 vs CL10X225KP8ANNP |
CL10X225KP8ANNL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 2.2uF, 0603, | Samsung Electro-Mechanics | MCASL168SC6225KTNA01 vs CL10X225KP8ANNL |