Part Details for MCASL105AB5225MFNA01 by TAIYO YUDEN
Overview of MCASL105AB5225MFNA01 by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASL105AB5225MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASL105AB5225MFNA01CT-ND
|
DigiKey | CAP CER 2.2UF 10V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5800 In Stock |
|
$0.0275 / $0.2400 | Buy Now |
DISTI #
MCASL105AB5225MFNA
|
Avnet Americas | CAPACITOR,CERAMIC,0402,10V,X5R,2.2 F, 20% - Tape and Reel (Alt: MCASL105AB5225MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0272 | Buy Now |
DISTI #
963-MCASL105AB5225MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X5R 0402 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0290 / $0.2400 | Order Now |
DISTI #
V72:2272_17619218
|
Arrow Electronics | Cap Ceramic 2.2uF 10V X5R 20% Pad SMD 0402 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2239 Container: Cut Strips | Americas - 2000 |
|
$0.0343 / $0.2137 | Buy Now |
|
Future Electronics | Cap Ceramic 2.2uF 10V X5R 20% Pad SMD 0402 85°C Low ESR Automotive RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 10000Reel |
|
$0.0337 / $0.0355 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0259 / $0.0486 | Buy Now |
DISTI #
66947034
|
Verical | Cap Ceramic 2.2uF 10V X5R 20% Pad SMD 0402 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 211 Package Multiple: 1 Date Code: 2239 | Americas - 2000 |
|
$0.0343 / $0.0741 | Buy Now |
DISTI #
MCASL105AB5225MFNA01
|
Avnet Abacus | CAPACITOR,CERAMIC,0402,10V,X5R,2.2 F, 20% - Tape and Reel (Alt: MCASL105AB5225MFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MCASL105AB5225MFNA01
MCASL105AB5225MFNA01 CAD Models
MCASL105AB5225MFNA01 Part Data Attributes
|
MCASL105AB5225MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASL105AB5225MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MCASL105AB5225MFNA01
This table gives cross-reference parts and alternative options found for MCASL105AB5225MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASL105AB5225MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005X5R1A225M050BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | MCASL105AB5225MFNA01 vs C1005X5R1A225M050BC |
GRM155R61A225ME95B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCASL105AB5225MFNA01 vs GRM155R61A225ME95B |
GRT155R61A225ME01W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MCASL105AB5225MFNA01 vs GRT155R61A225ME01W |
SCM05D225MNNH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Surge Components Inc | MCASL105AB5225MFNA01 vs SCM05D225MNNH |
GRM155R61A225ME95D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCASL105AB5225MFNA01 vs GRM155R61A225ME95D |
225424743767 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | YAGEO Corporation | MCASL105AB5225MFNA01 vs 225424743767 |
0402X225M100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCASL105AB5225MFNA01 vs 0402X225M100CT |
CC0402MRX5R6BB225 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | MCASL105AB5225MFNA01 vs CC0402MRX5R6BB225 |
CM05X5R225M10KQ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | KYOCERA Corporation | MCASL105AB5225MFNA01 vs CM05X5R225M10KQ |
CL05A225MP5SSNL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Samsung Electro-Mechanics | MCASL105AB5225MFNA01 vs CL05A225MP5SSNL |