There are no models available for this part yet.
Overview of MCASL063SB7221KFCA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCASL063SB7221KFCA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MCASL063SB7221KFCA01TR-ND
|
DigiKey | CAP CER 220PF 10V X7R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0143 | Buy Now | |
DISTI #
MCASL063SB7221KFCA
|
Avnet Americas | MLCC, 0201, 10V, X7R, 220PF 10%, T&R - Tape and Reel (Alt: MCASL063SB7221KFCA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0112 / $0.0126 | Buy Now | |
DISTI #
963-MCASL063SB7221KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 220pF X7R 0201 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0094 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0105 / $0.0123 | Buy Now | ||
DISTI #
61652943
|
Verical | Cap Ceramic 220pF 10V X7R 10% Pad SMD 0201 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3425 Package Multiple: 1 | Americas - 15000 |
|
$0.0086 / $0.0091 | Buy Now | |
DISTI #
C1S758100634424
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 15000 |
|
$0.0069 / $0.0083 | Buy Now |
CAD Models for MCASL063SB7221KFCA01 by TAIYO YUDEN
Part Data Attributes for MCASL063SB7221KFCA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for MCASL063SB7221KFCA01
This table gives cross-reference parts and alternative options found for MCASL063SB7221KFCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASL063SB7221KFCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R100-221KGB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0201, | VENKEL LTD | MCASL063SB7221KFCA01 vs C0201X7R100-221KGB |
MAASL063SB7221KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MCASL063SB7221KFCA01 vs MAASL063SB7221KFCA01 |
GMC02X7R221K10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | MCASL063SB7221KFCA01 vs GMC02X7R221K10NT |
CL03B221KP3NNND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0201, | Samsung Electro-Mechanics | MCASL063SB7221KFCA01 vs CL03B221KP3NNND |
0201ZC221KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | MCASL063SB7221KFCA01 vs 0201ZC221KAT4A |
223824815614 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0201, | YAGEO Corporation | MCASL063SB7221KFCA01 vs 223824815614 |
0201ZC221KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | MCASL063SB7221KFCA01 vs 0201ZC221KAT9A |
CL03B221KP3ANND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0201, | Samsung Electro-Mechanics | MCASL063SB7221KFCA01 vs CL03B221KP3ANND |
C0201X7R100-221KPBB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0201, | VENKEL LTD | MCASL063SB7221KFCA01 vs C0201X7R100-221KPBB |
C0201X7R100-221KNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP | VENKEL LTD | MCASL063SB7221KFCA01 vs C0201X7R100-221KNE |