Part Details for MCASJ21GBB5226MTNA01 by TAIYO YUDEN
Overview of MCASJ21GBB5226MTNA01 by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASJ21GBB5226MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASJ21GBB5226MTNA01CT-ND
|
DigiKey | CAP CER 22UF 6.3V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0325 / $0.2400 | Buy Now |
DISTI #
MCASJ21GBB5226MTNA
|
Avnet Americas | CAP ,MLCC ,0805,6.3V ,X5R,22UF 20% ,T&R - Tape and Reel (Alt: MCASJ21GBB5226MTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0325 | Buy Now |
DISTI #
963-MCASJ21GBB5226MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 0805 20% AEC-Q200 RoHS: Compliant | 4400 |
|
$0.0340 / $0.2400 | Buy Now |
DISTI #
V36:1790_17612611
|
Arrow Electronics | Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 0805 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2248 | Americas - 33000 |
|
$0.0126 / $0.0258 | Buy Now |
|
Future Electronics | CAP,MLCC,0805,6.3V,X5R,22uF±20%,T&R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 3000Reel |
|
$0.0334 / $0.0361 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0304 / $0.0456 | Buy Now |
DISTI #
67373364
|
Verical | Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 0805 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2248 | Americas - 33000 |
|
$0.0258 | Buy Now |
|
Ameya Holding Limited | 3000-Authorized Distributor |
|
RFQ | ||
DISTI #
MCASJ21GBB5226MTNA01
|
Avnet Abacus | CAP ,MLCC ,0805,6.3V ,X5R,22UF 20% ,T&R (Alt: MCASJ21GBB5226MTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCASJ21GBB5226MTNA01
MCASJ21GBB5226MTNA01 CAD Models
MCASJ21GBB5226MTNA01 Part Data Attributes
|
MCASJ21GBB5226MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASJ21GBB5226MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MCASJ21GBB5226MTNA01
This table gives cross-reference parts and alternative options found for MCASJ21GBB5226MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASJ21GBB5226MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805C226M9PAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | MCASJ21GBB5226MTNA01 vs C0805C226M9PAL3325 |
CL21A226MQQGNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | MCASJ21GBB5226MTNA01 vs CL21A226MQQGNNP |
CL21A226MQQGNNG | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | MCASJ21GBB5226MTNA01 vs CL21A226MQQGNNG |
C0805C226M9PAL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | MCASJ21GBB5226MTNA01 vs C0805C226M9PAL7800 |
CS2012X5R226M6R3NRE | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | MCASJ21GBB5226MTNA01 vs CS2012X5R226M6R3NRE |
JMK212ABJ226MG-T | TAIYO YUDEN | $0.0600 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X5R, 0805 (2012 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | MCASJ21GBB5226MTNA01 vs JMK212ABJ226MG-T |
CL21A226MQQSNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | MCASJ21GBB5226MTNA01 vs CL21A226MQQSNNE |
CL21A226MQQGNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | MCASJ21GBB5226MTNA01 vs CL21A226MQQGNNB |
225420043781 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCASJ21GBB5226MTNA01 vs 225420043781 |
C0805C226M9PAL7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | MCASJ21GBB5226MTNA01 vs C0805C226M9PAL7025 |