Part Details for MCASH32MSC7475MPCA1J by TAIYO YUDEN
Overview of MCASH32MSC7475MPCA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASH32MSC7475MPCA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASH32MSC7475MPCA1JTR-ND
|
DigiKey | CAP CER 4.7UF 100V X7S 1210 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4318 | Buy Now |
DISTI #
MCASH32MSC7475MPCA
|
Avnet Americas | CAP ,MIDHIGH VOL,1210,100V ,X7S,4.7UF 20% ,T&R - Tape and Reel (Alt: MCASH32MSC7475MPCA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3371 / $0.4845 | Buy Now |
DISTI #
963-H32MSC7475MPCA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X7S 1210 20% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.3950 / $1.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3297 / $0.4700 | Buy Now |
Part Details for MCASH32MSC7475MPCA1J
MCASH32MSC7475MPCA1J CAD Models
MCASH32MSC7475MPCA1J Part Data Attributes
|
MCASH32MSC7475MPCA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASH32MSC7475MPCA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MCASH32MSC7475MPCA1J
This table gives cross-reference parts and alternative options found for MCASH32MSC7475MPCA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASH32MSC7475MPCA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASH32MSC7475MPCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASH32MSC7475MPCA1J vs MMASH32MSC7475MPCA01 |
HMK325C7475MMHPE | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±20%, X7S, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel | TAIYO YUDEN | MCASH32MSC7475MPCA1J vs HMK325C7475MMHPE |
MSASH32MSC7475MPCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASH32MSC7475MPCA1J vs MSASH32MSC7475MPCA01 |
MCASH32MSC7475MPCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASH32MSC7475MPCA1J vs MCASH32MSC7475MPCA01 |
MBJCH32MLC7475MPDDT1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASH32MSC7475MPCA1J vs MBJCH32MLC7475MPDDT1 |
MLASH32MSC7475MPCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASH32MSC7475MPCA1J vs MLASH32MSC7475MPCA01 |
MCJCH32MLC7475MPDDT1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASH32MSC7475MPCA1J vs MCJCH32MLC7475MPDDT1 |
HMJ325KC7475MMHPE | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MCASH32MSC7475MPCA1J vs HMJ325KC7475MMHPE |
MAASH32MAC7475MPCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASH32MSC7475MPCA1J vs MAASH32MAC7475MPCA01 |