Part Details for MCASH21GCC7684MTCA01 by TAIYO YUDEN
Overview of MCASH21GCC7684MTCA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASH21GCC7684MTCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASH21GCC7684MTCA01TR-ND
|
DigiKey | CAP CER 0.68UF 100V X7S 0805 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1080 | Buy Now |
DISTI #
MCASH21GCC7684MTCA
|
Avnet Americas | CAP,0805,X7S,100V,0.68UF 20% - Tape and Reel (Alt: MCASH21GCC7684MTCA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0939 / $0.1057 | Buy Now |
DISTI #
963-MCASH21GCC7684MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .68uF X7S 0805 20% AEC-Q200 RoHS: Compliant | 5880 |
|
$0.0770 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0792 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0858 / $0.1324 | Buy Now |
Part Details for MCASH21GCC7684MTCA01
MCASH21GCC7684MTCA01 CAD Models
MCASH21GCC7684MTCA01 Part Data Attributes
|
MCASH21GCC7684MTCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASH21GCC7684MTCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.68uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MCASH21GCC7684MTCA01
This table gives cross-reference parts and alternative options found for MCASH21GCC7684MTCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASH21GCC7684MTCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASH21GCC7684MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.68uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASH21GCC7684MTCA01 vs MBASH21GCC7684MTCA01 |
MBASH21GCC7684MTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.68uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASH21GCC7684MTCA01 vs MBASH21GCC7684MTCA18 |
MMASH21GCC7684MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.68uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASH21GCC7684MTCA01 vs MMASH21GCC7684MTCA01 |
CGA4J3X7S2A684M125AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.68uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MCASH21GCC7684MTCA01 vs CGA4J3X7S2A684M125AB |
C2012X7S2A684M125AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.68uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MCASH21GCC7684MTCA01 vs C2012X7S2A684M125AB |