Part Details for MCASH21GBC7105KTCA01 by TAIYO YUDEN
Overview of MCASH21GBC7105KTCA01 by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASH21GBC7105KTCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASH21GBC7105KTCA01CT-ND
|
DigiKey | CAP CER 1UF 100V X7S 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6473 In Stock |
|
$0.0921 / $0.5000 | Buy Now |
DISTI #
MCASH21GBC7105KTCA
|
Avnet Americas | CAP ,MIDHIGH VOL,0805,100V,X7S,1.0UF 10% ,T&R - Tape and Reel (Alt: MCASH21GBC7105KTCA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0886 | Buy Now |
DISTI #
963-MCASH21GBC7105KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7S 0805 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0930 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0946 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0821 / $0.1168 | Buy Now |
DISTI #
66951584
|
Verical | Cap Ceramic 1uF 100V X7S 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 2745 |
|
$0.1625 / $0.4613 | Buy Now |
DISTI #
MCASH21GBC7105KTCA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7S 0805 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0910 / $0.1060 | Buy Now |
DISTI #
MCASH21GBC7105KTCA01
|
Avnet Abacus | CAP ,MIDHIGH VOL,0805,100V,X7S,1.0UF 10% ,T&R (Alt: MCASH21GBC7105KTCA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758100808001
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 2745 |
|
$0.1180 / $0.2740 | Buy Now |
|
LCSC | 100V 1uF X7S 10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 3000 |
|
$0.0287 / $0.0528 | Buy Now |
Part Details for MCASH21GBC7105KTCA01
MCASH21GBC7105KTCA01 CAD Models
MCASH21GBC7105KTCA01 Part Data Attributes
|
MCASH21GBC7105KTCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASH21GBC7105KTCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MCASH21GBC7105KTCA01
This table gives cross-reference parts and alternative options found for MCASH21GBC7105KTCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASH21GBC7105KTCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM21BC72A105KE36L | CAP CER 1UF 100V X7S 0805 | Murata Manufacturing Co Ltd | MCASH21GBC7105KTCA01 vs GCM21BC72A105KE36L |
CGA4J3X7S2A105K125AE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MCASH21GBC7105KTCA01 vs CGA4J3X7S2A105K125AE |
MSASH21GBC7105KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASH21GBC7105KTCA01 vs MSASH21GBC7105KTCA01 |
GRM21BC72A105KE01L | Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X7S, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Murata Manufacturing Co Ltd | MCASH21GBC7105KTCA01 vs GRM21BC72A105KE01L |
GCH21BC72A105KE11L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | MCASH21GBC7105KTCA01 vs GCH21BC72A105KE11L |
MCJCH21GDC7105KTDA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASH21GBC7105KTCA01 vs MCJCH21GDC7105KTDA01 |
HMK212BC7105KGHTE | Capacitor, Ceramic, Chip, General Purpose, 71pF, 100V, ±10%, X7S, 0805 (2012 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MCASH21GBC7105KTCA01 vs HMK212BC7105KGHTE |
MCASH21GBC7105KTCA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASH21GBC7105KTCA01 vs MCASH21GBC7105KTCA1J |
GRJ21BC72A105KE11L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP, ROHS AND REACH COMPLIANT | Murata Manufacturing Co Ltd | MCASH21GBC7105KTCA01 vs GRJ21BC72A105KE11L |
MAASH21GCC7105KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASH21GBC7105KTCA01 vs MAASH21GCC7105KTCA01 |