Part Details for MCASG32MSB5106KPNA01 by TAIYO YUDEN
Overview of MCASG32MSB5106KPNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASG32MSB5106KPNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASG32MSB5106KPNA01CT-ND
|
DigiKey | CAP CER 10UF 35V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.1793 / $0.8300 | Buy Now |
DISTI #
MCASG32MSB5106KPNA
|
Avnet Americas | CAP ,MLCC ,1210,35V ,X5R,10UF 10% ,T&R - Tape and Reel (Alt: MCASG32MSB5106KPNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1760 | Buy Now |
DISTI #
963-MCASG32MSB5106KP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 10uF X5R 1210 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.2030 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.1878 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1983 / $0.2319 | Buy Now |
DISTI #
MCASG32MSB5106KPNA01
|
Avnet Abacus | CAP ,MLCC ,1210,35V ,X5R,10UF 10% ,T&R (Alt: MCASG32MSB5106KPNA01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCASG32MSB5106KPNA01
MCASG32MSB5106KPNA01 CAD Models
MCASG32MSB5106KPNA01 Part Data Attributes
|
MCASG32MSB5106KPNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASG32MSB5106KPNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MCASG32MSB5106KPNA01
This table gives cross-reference parts and alternative options found for MCASG32MSB5106KPNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASG32MSB5106KPNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GMK325BJ106KMHT | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 10uF, 35V, ±10%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | MCASG32MSB5106KPNA01 vs GMK325BJ106KMHT |
GRM32ER6YA106KA12B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MCASG32MSB5106KPNA01 vs GRM32ER6YA106KA12B |
MCASG32MSB5106KPNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | MCASG32MSB5106KPNA01 vs MCASG32MSB5106KPNA1J |
1210X106K350CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | MCASG32MSB5106KPNA01 vs 1210X106K350CT |
1210X106K350CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | MCASG32MSB5106KPNA01 vs 1210X106K350CG |
GMK325BJ106KMHP | TAIYO YUDEN | $0.3015 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 35V, ±10%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel | MCASG32MSB5106KPNA01 vs GMK325BJ106KMHP |
GRM32ER6YA106KA12L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MCASG32MSB5106KPNA01 vs GRM32ER6YA106KA12L |