There are no models available for this part yet.
Overview of MCASG31LSB5105KTNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCASG31LSB5105KTNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MCASG31LSB5105KTNA01CT-ND
|
DigiKey | CAP CER 1UF 35V X5R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0343 / $0.2300 | Buy Now | |
DISTI #
MCASG31LSB5105KTNA
|
Avnet Americas | CAP ,MLCC ,1206,35V ,X5R,1UF 10% ,T&R - Tape and Reel (Alt: MCASG31LSB5105KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0404 / $0.0456 | Buy Now | |
DISTI #
963-MCASG31LSB5105KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 1uF X5R 1206 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0340 / $0.2300 | Order Now | |
DISTI #
V99:2348_17612941
|
Arrow Electronics | Cap Ceramic 1uF 35V X5R 10% Pad SMD 1206 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2248 | Americas - 2000 |
|
$0.0344 / $0.0399 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0342 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0334 / $0.0473 | Buy Now | ||
DISTI #
66958794
|
Verical | Cap Ceramic 1uF 35V X5R 10% Pad SMD 1206 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 2248 | Americas - 2000 |
|
$0.0399 | Buy Now |
CAD Models for MCASG31LSB5105KTNA01 by TAIYO YUDEN
Part Data Attributes for MCASG31LSB5105KTNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|