Part Details for MCASE21GSB5105MTNA1J by TAIYO YUDEN
Overview of MCASE21GSB5105MTNA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASE21GSB5105MTNA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASE21GSB5105MTNA1JTR-ND
|
DigiKey | CAP CER 1UF 16V X5R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0371 | Buy Now |
DISTI #
MCASE21GSB5105MTNA
|
Avnet Americas | CAP, MLCC, 0805, 16V, X5R, 1UF 20%, T&R - Tape and Reel (Alt: MCASE21GSB5105MTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0209 | Buy Now |
DISTI #
963-E21GSB5105MTNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0805 20% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0290 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0223 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0190 / $0.0293 | Buy Now |
Part Details for MCASE21GSB5105MTNA1J
MCASE21GSB5105MTNA1J CAD Models
MCASE21GSB5105MTNA1J Part Data Attributes
|
MCASE21GSB5105MTNA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASE21GSB5105MTNA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MCASE21GSB5105MTNA1J
This table gives cross-reference parts and alternative options found for MCASE21GSB5105MTNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASE21GSB5105MTNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CE0805X5R105MWT | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCASE21GSB5105MTNA1J vs CE0805X5R105MWT |
SCM21D105MONK | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | MCASE21GSB5105MTNA1J vs SCM21D105MONK |
CC0805MCX5R7BB105 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MCASE21GSB5105MTNA1J vs CC0805MCX5R7BB105 |
CL21A105MOFNCNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | MCASE21GSB5105MTNA1J vs CL21A105MOFNCNL |
CL21A105MOFNLNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | MCASE21GSB5105MTNA1J vs CL21A105MOFNLNC |
CL21A105MOFACNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | MCASE21GSB5105MTNA1J vs CL21A105MOFACNE |
C2012X5R1C105M | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MCASE21GSB5105MTNA1J vs C2012X5R1C105M |
EMK212BJ105MGHT | TAIYO YUDEN | $0.0550 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±20%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch | MCASE21GSB5105MTNA1J vs EMK212BJ105MGHT |
CL21A105MOFGCNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | MCASE21GSB5105MTNA1J vs CL21A105MOFGCNE |
C0805B105M016T | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | MCASE21GSB5105MTNA1J vs C0805B105M016T |