Part Details for MCASE105SB7103MFNA01 by TAIYO YUDEN
Results Overview of MCASE105SB7103MFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCASE105SB7103MFNA01 Information
MCASE105SB7103MFNA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCASE105SB7103MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASE105SB7103MFNA01TR-ND
|
DigiKey | CAP CER 0.01UF 16V X7R 0402 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0069 | Buy Now |
DISTI #
MCASE105SB7103MFNA01
|
Avnet Americas | MLCC, 0402, 16V, X7R, 0.010UF 20%, T&R - Tape and Reel (Alt: MCASE105SB7103MFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 / $0.0049 | Buy Now |
DISTI #
963-MCASE105SB7103MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0402 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0042 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0038 / $0.0062 | Buy Now |
DISTI #
MCASE105SB7103MFNA01
|
Avnet Abacus | MLCC 0402 16V X7R 0010UF 20 TR (Alt: MCASE105SB7103MFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCASE105SB7103MFNA01
MCASE105SB7103MFNA01 CAD Models
MCASE105SB7103MFNA01 Part Data Attributes
|
MCASE105SB7103MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASE105SB7103MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MCASE105SB7103MFNA01
This table gives cross-reference parts and alternative options found for MCASE105SB7103MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASE105SB7103MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMK105B7103MVHF | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | MCASE105SB7103MFNA01 vs EMK105B7103MVHF |
MT15B103M160CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MCASE105SB7103MFNA01 vs MT15B103M160CG |
EMF105B7103MVHF | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | MCASE105SB7103MFNA01 vs EMF105B7103MVHF |
AC0402MPX7R7BB103 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MCASE105SB7103MFNA01 vs AC0402MPX7R7BB103 |
C0402C103M4RECAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MCASE105SB7103MFNA01 vs C0402C103M4RECAUTO7411 |
CALC0402B160A103M-T50 | Thin Film Technology Corp (TFT) | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | MCASE105SB7103MFNA01 vs CALC0402B160A103M-T50 |
C0402C103M4RECAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MCASE105SB7103MFNA01 vs C0402C103M4RECAUTO |
MT15B103M160CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MCASE105SB7103MFNA01 vs MT15B103M160CT |