Part Details for MCASE063SB7471KFCA01 by TAIYO YUDEN
Overview of MCASE063SB7471KFCA01 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASE063SB7471KFCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASE063SB7471KFCA01TR-ND
|
DigiKey | CAP CER 470PF 16V X7R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0143 | Buy Now |
DISTI #
MCASE063SB7471KFCA
|
Avnet Americas | MLCC, 0201, 16V, X7R, 470PF 10%, T&R - Tape and Reel (Alt: MCASE063SB7471KFCA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0089 | Buy Now |
DISTI #
963-MCASE063SB7471KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 470pF X7R 0201 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0094 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0102 / $0.0117 | Buy Now |
DISTI #
61392553
|
Verical | Cap Ceramic 470pF 16V X7R 10% Pad SMD 0201 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2632 Package Multiple: 1 | Americas - 15000 |
|
$0.0098 / $0.0119 | Buy Now |
DISTI #
C1S758100633984
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 15000 |
|
$0.0081 / $0.0157 | Buy Now |
Part Details for MCASE063SB7471KFCA01
MCASE063SB7471KFCA01 CAD Models
MCASE063SB7471KFCA01 Part Data Attributes
|
MCASE063SB7471KFCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASE063SB7471KFCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MCASE063SB7471KFCA01
This table gives cross-reference parts and alternative options found for MCASE063SB7471KFCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASE063SB7471KFCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRP033R71C471KD01F | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0201, | Murata Manufacturing Co Ltd | MCASE063SB7471KFCA01 vs GRP033R71C471KD01F |
GRM033R71C471KA01F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCASE063SB7471KFCA01 vs GRM033R71C471KA01F |
GMC02X7R471K16NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | MCASE063SB7471KFCA01 vs GMC02X7R471K16NT-LF |
0201YC471KAT2A | Capacitor, Ceramic, Chip, General Purpose, 470pF, 16V, ±10%, X7R, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | MCASE063SB7471KFCA01 vs 0201YC471KAT2A |
C0201X7R160-471KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | MCASE063SB7471KFCA01 vs C0201X7R160-471KGU |
C0201X7R160-471KPP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0201, | VENKEL LTD | MCASE063SB7471KFCA01 vs C0201X7R160-471KPP |
NMC0201X7R471K16TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0201, | NIC Components Corp | MCASE063SB7471KFCA01 vs NMC0201X7R471K16TRPLP3K |
02012R471K7B30D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0201, | YAGEO Corporation | MCASE063SB7471KFCA01 vs 02012R471K7B30D |
GRM033R71C471KD01D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | MCASE063SB7471KFCA01 vs GRM033R71C471KD01D |
0201B471K160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | MCASE063SB7471KFCA01 vs 0201B471K160C |