Part Details for MCASA31LAC7476MTNA1J by TAIYO YUDEN
Overview of MCASA31LAC7476MTNA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASA31LAC7476MTNA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASA31LAC7476MTNA1JTR-ND
|
DigiKey | CAP CER 47UF 4V X7S 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2338 | Buy Now |
DISTI #
MCASA31LAC7476MTNA
|
Avnet Americas | CAPACITOR,CERAMIC,1206,4V,X7S,4.7 F, 20% - Tape and Reel (Alt: MCASA31LAC7476MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2438 / $0.2747 | Buy Now |
DISTI #
963-A31LAC7476MTNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 47uF X7S 1206 20% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.2160 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.2060 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2036 / $0.3438 | Buy Now |
Part Details for MCASA31LAC7476MTNA1J
MCASA31LAC7476MTNA1J CAD Models
MCASA31LAC7476MTNA1J Part Data Attributes:
|
MCASA31LAC7476MTNA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASA31LAC7476MTNA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MCASA31LAC7476MTNA1J
This table gives cross-reference parts and alternative options found for MCASA31LAC7476MTNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASA31LAC7476MTNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASA31LAC7476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASA31LAC7476MTNA1J vs MSASA31LAC7476MTNA01 |
MCASA31LAC7476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASA31LAC7476MTNA1J vs MCASA31LAC7476MTNA01 |
MMASA31LAC7476MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASA31LAC7476MTNA1J vs MMASA31LAC7476MTNA18 |
MBASA31LAC7476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASA31LAC7476MTNA1J vs MBASA31LAC7476MTNA01 |
MBASA31LAC7476MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASA31LAC7476MTNA1J vs MBASA31LAC7476MTNA18 |