Part Details for MCASA21GBB5476MTNA1J by TAIYO YUDEN
Overview of MCASA21GBB5476MTNA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASA21GBB5476MTNA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASA21GBB5476MTNA1JTR-ND
|
DigiKey | CAP CER 47UF 4V X5R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1795 | Buy Now |
DISTI #
MCASA21GBB5476MTNA
|
Avnet Americas | CAP ,MLCC ,0805,4V ,X5R,47UF 20% ,T&R - Tape and Reel (Alt: MCASA21GBB5476MTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1755 / $0.1978 | Buy Now |
DISTI #
963-A21GBB5476MTNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 47uF X5R 0805 20% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.1600 / $0.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.1482 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1173 / $0.1750 | Buy Now |
Part Details for MCASA21GBB5476MTNA1J
MCASA21GBB5476MTNA1J CAD Models
MCASA21GBB5476MTNA1J Part Data Attributes
|
MCASA21GBB5476MTNA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASA21GBB5476MTNA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MCASA21GBB5476MTNA1J
This table gives cross-reference parts and alternative options found for MCASA21GBB5476MTNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASA21GBB5476MTNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21A476MRYNNNE | Capacitor, Ceramic, Chip, General Purpose, 47uF, 4.0V, ±20%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | MCASA21GBB5476MTNA1J vs CL21A476MRYNNNE |
CL21A476MRYGNNB | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | Samsung Electro-Mechanics | MCASA21GBB5476MTNA1J vs CL21A476MRYGNNB |
CL21A476MRYANNS | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | Samsung Electro-Mechanics | MCASA21GBB5476MTNA1J vs CL21A476MRYANNS |
GRM21BR60G476ME15K | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCASA21GBB5476MTNA1J vs GRM21BR60G476ME15K |
AMK212BJ476MG-T | Capacitor, Ceramic, Chip, General Purpose, 47uF, 4.0V, ±20%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MCASA21GBB5476MTNA1J vs AMK212BJ476MG-T |
C0805C476M7PAL | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | KEMET Corporation | MCASA21GBB5476MTNA1J vs C0805C476M7PAL |
GRM21BR60G476ME15B | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCASA21GBB5476MTNA1J vs GRM21BR60G476ME15B |
CL21A476MRYSNNP | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | Samsung Electro-Mechanics | MCASA21GBB5476MTNA1J vs CL21A476MRYSNNP |
MMASA21GBB5476MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASA21GBB5476MTNA1J vs MMASA21GBB5476MTNA18 |
CL21A476MRYGNNE | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | Samsung Electro-Mechanics | MCASA21GBB5476MTNA1J vs CL21A476MRYGNNE |