Datasheets
MCARQ219SCG2R4CTRA01 by: TAIYO YUDEN

Ceramic Capacitor, Multilayer, Ceramic, 250V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0805, CHIP

Part Details for MCARQ219SCG2R4CTRA01 by TAIYO YUDEN

Overview of MCARQ219SCG2R4CTRA01 by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCARQ219SCG2R4CTRA01

Part # Distributor Description Stock Price Buy
DISTI # 587-MCARQ219SCG2R4CTRA01TR-ND
DigiKey CAP CER 2.4PF 250V C0G/CG 0805 Min Qty: 4000 Lead time: 9 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.1295
$0.1295 Buy Now
DISTI # MCARQ219SCG2R4CTRA
Avnet Americas MLCC, 0805, 250V, C0G, 2.4PF 0.2PF, T&R - Tape and Reel (Alt: MCARQ219SCG2R4CTRA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 4,000 $0.1522
  • 8,000 $0.1488
  • 16,000 $0.1419
  • 24,000 $0.1385
  • 32,000 $0.1351
$0.1351 / $0.1522 Buy Now
DISTI # 963-MCARQ219SCG2R4CT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2.4pF C0G 0805 Tol 0.25pF AEC-Q200 RoHS: Compliant 0
  • 1 $0.5000
  • 10 $0.3370
  • 100 $0.2220
  • 1,000 $0.1540
  • 4,000 $0.1300
  • 8,000 $0.1180
  • 24,000 $0.1160
  • 48,000 $0.1120
$0.1120 / $0.5000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks 0
  • 4,000 $0.1140
$0.1140 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 4,000 $0.1347
  • 8,000 $0.1327
  • 12,000 $0.1273
  • 28,000 $0.1223
  • 52,000 $0.1204
  • 100,000 $0.1186
  • 152,000 $0.1169
$0.1169 / $0.1347 Buy Now
DISTI # MCARQ219SCG2R4CTRA01
Avnet Abacus MLCC, 0805, 250V, C0G, 2.4PF 0.2PF, T&R (Alt: MCARQ219SCG2R4CTRA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for MCARQ219SCG2R4CTRA01

MCARQ219SCG2R4CTRA01 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCARQ219SCG2R4CTRA01 Part Data Attributes

MCARQ219SCG2R4CTRA01 TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
MCARQ219SCG2R4CTRA01 TAIYO YUDEN Ceramic Capacitor, Multilayer, Ceramic, 250V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIYO YUDEN CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000024 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.85 mm
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10.4167%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, Paper, 7 Inch
Positive Tolerance 10.4167%
Rated (DC) Voltage (URdc) 250 V
Reference Standard AEC-Q200
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for MCARQ219SCG2R4CTRA01

This table gives cross-reference parts and alternative options found for MCARQ219SCG2R4CTRA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCARQ219SCG2R4CTRA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GQM2195C2E2R4CB12J Ceramic Capacitor, Multilayer, Ceramic, 250V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd MCARQ219SCG2R4CTRA01 vs GQM2195C2E2R4CB12J
MBARQ219SCG2R4CTRA01 Ceramic Capacitor, Multilayer, Ceramic, 250V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0805, CHIP TAIYO YUDEN MCARQ219SCG2R4CTRA01 vs MBARQ219SCG2R4CTRA01
MMARQ219SCG2R4CTRA01 Ceramic Capacitor, Multilayer, Ceramic, 250V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0805, CHIP TAIYO YUDEN MCARQ219SCG2R4CTRA01 vs MMARQ219SCG2R4CTRA01
CBR08C249CAGAC CAPACITOR, CERAMIC KEMET Corporation MCARQ219SCG2R4CTRA01 vs CBR08C249CAGAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCARQ219SCG2R4CTRA01 by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCARQ219SCG2R4CTRA01 by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of MCARQ219SCG2R4CTRA01 would you like to use for your alert(s)?
  • Please alert me when MCARQ219SCG2R4CTRA01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCARQ219SCG2R4CTRA01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCARQ219SCG2R4CTRA01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCARQ219SCG2R4CTRA01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCARQ219SCG2R4CTRA01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCARQ219SCG2R4CTRA01 by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: