Part Details for MCACL200N04Y-TP by Micro Commercial Components
Overview of MCACL200N04Y-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MCACL200N04Y-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCACL200N04Y-TPCT-ND
|
DigiKey | N-CHANNEL MOSFET, DFN5060 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9833 In Stock |
|
$0.6939 / $1.6500 | Buy Now |
DISTI #
833-MCACL200N04Y-TP
|
Mouser Electronics | MOSFET RoHS: Compliant | 0 |
|
$0.7090 | Order Now |
|
Future Electronics | N-CHANNEL MOSFET , DFN5060 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.7310 | Buy Now |
Part Details for MCACL200N04Y-TP
MCACL200N04Y-TP CAD Models
MCACL200N04Y-TP Part Data Attributes
|
MCACL200N04Y-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCACL200N04Y-TP
Micro Commercial Components
Power Field-Effect Transistor, 200A I(D), 40V, 0.0021ohm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 200 A | |
Drain-source On Resistance-Max | 0.0021 Ω |