Part Details for MCACD20N10Y-TP by Micro Commercial Components
Overview of MCACD20N10Y-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCACD20N10Y-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCACD20N10Y-TP-ND
|
DigiKey | MOSFET 2N-CH 100V 20A 8DFN Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6048 | Buy Now |
DISTI #
833-MCACD20N10Y-TP
|
Mouser Electronics | MOSFETs | 0 |
|
$0.6040 | Order Now |
|
Future Electronics | 100V 20A 0.022 Ohm Dual N-ch DFN5060-8D RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 5000Reel |
|
$0.6150 | Buy Now |
DISTI #
68039747
|
Verical | Dual N-Channel MOSFET Min Qty: 5000 Package Multiple: 5000 Date Code: 2310 | Americas - 5000 |
|
$0.7378 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.8067 / $0.8643 | Buy Now |
Part Details for MCACD20N10Y-TP
MCACD20N10Y-TP CAD Models
MCACD20N10Y-TP Part Data Attributes
|
MCACD20N10Y-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCACD20N10Y-TP
Micro Commercial Components
Power Field-Effect Transistor, 20A I(D), 100V, 0.027ohm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.027 Ω |