-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 60A I(D), 150V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DFN5060, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCAC60N15YA-TP by Micro Commercial Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCAC60N15YA-TP-ND
|
DigiKey | MOSFET N-CH 150 60A DFN5060 Min Qty: 5000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7837 | Buy Now |
DISTI #
833-MCAC60N15YA-TP
|
Mouser Electronics | MOSFETs N-CHANNEL MOSFET RoHS: Compliant | 0 |
|
$0.7830 | Order Now |
DISTI #
MCAC60N15YA-TP
|
IBS Electronics | MCAC60 SERIES 150 V 60 A 19MOHM SURFACE MOUNT N-CHANNEL MOSFETS - DFN5060 Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.9842 | Buy Now |
|
Vyrian | Transistors | 14952 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCAC60N15YA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCAC60N15YA-TP
Micro Commercial Components
Power Field-Effect Transistor, 60A I(D), 150V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DFN5060, 8 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | DFN5060, 8 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.019 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-F8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON |
The thermal resistance of the MCAC60N15YA-TP is typically around 2.5°C/W (junction-to-case) and 10°C/W (junction-to-ambient) when mounted on a standard PCB.
Yes, the MCAC60N15YA-TP is designed for high-reliability applications and is qualified to AEC-Q101 standards, making it suitable for use in automotive and other high-reliability industries.
The recommended PCB layout for the MCAC60N15YA-TP involves using a thermal pad on the bottom of the device, with multiple vias to dissipate heat. A minimum of 2oz copper thickness is recommended, and the PCB should be designed to minimize thermal resistance.
The MCAC60N15YA-TP is rated for operation up to 150°C, but it's recommended to derate the device's power handling at high temperatures to ensure reliable operation. Consult the datasheet for specific derating guidelines.
The MCAC60N15YA-TP has an ESD rating of 2kV (Human Body Model) and 150V (Machine Model), making it suitable for use in applications where electrostatic discharge is a concern.