Part Details for MCA3BW12-10S50ST4B by Axon' Cable
Overview of MCA3BW12-10S50ST4B by Axon' Cable
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCA3BW12-10S50ST4B
MCA3BW12-10S50ST4B CAD Models
MCA3BW12-10S50ST4B Part Data Attributes
|
MCA3BW12-10S50ST4B
Axon' Cable
Buy Now
Datasheet
|
Compare Parts:
MCA3BW12-10S50ST4B
Axon' Cable
Circular Connector, 12 Contact(s), Plastic, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AXON CABLE SAS | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 90 | |
Other Description | PANEL MOUNT, BOARD TERMINATED, FEMALE, RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |