Part Details for MCA230 by Isocom Components
Overview of MCA230 by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MCA230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MCA230-ND
|
DigiKey | 6PIN DARLINGTON, SINGLE OPTOCOUP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
2945 In Stock |
|
$0.2050 / $0.6200 | Buy Now |
|
Future Electronics | Single Channel 5300 Vrms 100% Photodarlington Optically Coupled Isolator - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 7150 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.1819 | Buy Now |
DISTI #
77683698
|
Verical | DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 2990 Package Multiple: 2990 Date Code: 2302 | Americas - 38870 |
|
$0.1932 | Buy Now |
|
NAC | Darlington Output Optocoupler,1-Element,3550VIsolation RoHS: Compliant Min Qty: 2990 Package Multiple: 65 Container: Tube | 0 |
|
$0.1792 / $0.2660 | Buy Now |
Part Details for MCA230
MCA230 CAD Models
MCA230 Part Data Attributes:
|
MCA230
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MCA230
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 1000% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for MCA230
This table gives cross-reference parts and alternative options found for MCA230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCA230 | DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,4.4KV ISOLATION,DIP | Intersil Corporation | MCA230 vs MCA230 |
MCA230 | Darlington Output Optocoupler, 1-Element, 2250V Isolation, PLASTIC, DIP-6 | Quality Technologies Corp | MCA230 vs MCA230 |