There are no models available for this part yet.
Overview of MCA1206ME1003BP500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCA1206ME1003BP500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
594-MCA1206ME1003BP5
|
Mouser Electronics | Thin Film Resistors - SMD 100K ohms 0.1% 15ppm RoHS: Compliant | 2910 |
|
$0.2580 / $0.8100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.2500 | Buy Now | ||
DISTI #
MCA1206ME1003BP500
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, Precision (Alt: MCA1206ME1003BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MCA1206ME1003BP500 by Vishay Intertechnologies
Related Parts for MCA1206ME1003BP500
-
MCT0603ME2001BP500Thin Film Resistors
-
ERA3APB622VFixed Resistors
-
201S42E361FV4EFixed Capacitors
-
VS-20ETS12S-M3Rectifier Diodes
-
IPB120N06S4-02Power Field-Effect Transistors
-
IHLP1212BZER1R0M11Fixed Inductors
-
MC68HC11F1CFN4Microcontrollers
-
LM2904QPWRQ1Operational Amplifiers
-
TPS53315RGFRSwitching Regulator or Controllers