Part Details for MCA12060E2742BP100 by Vishay Intertechnologies
Results Overview of MCA12060E2742BP100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCA12060E2742BP100 Information
MCA12060E2742BP100 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCA12060E2742BP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCA12060E2742BP1
|
Mouser Electronics | Thin Film Resistors - SMD MCA 1206-15 0.1% P1 27K4 | 0 |
|
$0.3880 / $1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | 0 |
|
$0.3490 / $0.3650 | Buy Now |
DISTI #
MCA12060E2742BP100
|
Avnet Abacus | SMD Chip Resistor 274 kOhm 01 250 mW 1206 3216 Metric Thin Film Precision (Alt: MCA12060E2742BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCA12060E2742BP100
MCA12060E2742BP100 CAD Models
MCA12060E2742BP100 Part Data Attributes
|
MCA12060E2742BP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCA12060E2742BP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 27400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 200V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for MCA12060E2742BP100
This table gives cross-reference parts and alternative options found for MCA12060E2742BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA12060E2742BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCA1206HE2742BP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MCA12060E2742BP100 vs MCA1206HE2742BP500 |
MCA12060E2742BP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MCA12060E2742BP100 vs MCA12060E2742BP500 |
MCA1206-150.1%P127K4 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MCA12060E2742BP100 vs MCA1206-150.1%P127K4 |
MCA1206HE2742BP100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MCA12060E2742BP100 vs MCA1206HE2742BP100 |
TNPW120627K4BXEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MCA12060E2742BP100 vs TNPW120627K4BXEC |
MCA12060E2742BP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MCA12060E2742BP100 vs MCA12060E2742BP5 |
TNPW120627K4BXEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MCA12060E2742BP100 vs TNPW120627K4BXEA |
MCA12060E2742BP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MCA12060E2742BP100 vs MCA12060E2742BP1 |
MCA1206-150.1%P527K4 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MCA12060E2742BP100 vs MCA1206-150.1%P527K4 |
MCA1206HE2742BP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MCA12060E2742BP100 vs MCA1206HE2742BP5 |