MCA12060D7320BP100
Description: Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of MCA12060D7320BP100 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for MCA12060D7320BP100 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MCA12060D7320BP100
Avnet Americas MCA 1206-25 0.1% P1 732R - Tape and Reel (Alt: MCA12060D7320BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.2556
  • 2,000 $0.2520
  • 4,000 $0.2466
  • 6,000 $0.2411
  • 8,000 $0.2357
  • 10,000 $0.2321
  • 100,000 $0.2266
$0.2266 / $0.2556 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks 0
  • 1,000 $0.2270
$0.2270 Buy Now

CAD Models for MCA12060D7320BP100 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCA12060D7320BP100 by Vishay Intertechnologies

MCA12060D7320BP100
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
26 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 200V
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
CECC40401-801
Resistance
732 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. MCA12060D7320BP100
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for MCA12060D7320BP100

This table gives cross-reference parts and alternative options found for MCA12060D7320BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA12060D7320BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9T12063A7320WAPF4 Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation MCA12060D7320BP100 vs 9T12063A7320WAPF4
CMF1206732R+-0.1%TCR25 Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, SRT Resistor Technology Gmbh MCA12060D7320BP100 vs CMF1206732R+-0.1%TCR25
TNPW1206732RBEEC0H Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies MCA12060D7320BP100 vs TNPW1206732RBEEC0H
TNPW1206732RBETA Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies MCA12060D7320BP100 vs TNPW1206732RBETA
239063137321L Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation MCA12060D7320BP100 vs 239063137321L
MCA12060D7320BP100 RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 732 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Beyschlag MCA12060D7320BP100 vs MCA12060D7320BP100
TNPW1206732RBEEA Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies MCA12060D7320BP100 vs TNPW1206732RBEEA
TNPW1206732RBEEN Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies MCA12060D7320BP100 vs TNPW1206732RBEEN
9T12063A7320WAPFT Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation MCA12060D7320BP100 vs 9T12063A7320WAPFT
9T12063A7320WAPF3 Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation MCA12060D7320BP100 vs 9T12063A7320WAPF3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCA12060D7320BP100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCA12060D7320BP100 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MCA12060D7320BP100 would you like to use for your alert(s)?
  • Please alert me when MCA12060D7320BP100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCA12060D7320BP100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCA12060D7320BP100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCA12060D7320BP100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCA12060D7320BP100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCA12060D7320BP100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: