-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P3916
|
Newark | Mca 1206-25 0.1% P1 499R |Vishay MCA12060D4990BP100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2290 | Buy Now |
DISTI #
MCA12060D4990BP100
|
Avnet Americas | MCA 1206-25 0.1% P1 499R - Tape and Reel (Alt: MCA12060D4990BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2601 / $0.2765 | Buy Now |
DISTI #
594-MCA12060D4990BP1
|
Mouser Electronics | Thin Film Resistors - SMD 0.1W 499ohm 0.1% 1206 25ppm Auto RoHS: Compliant | 0 |
|
$0.2680 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.2560 | Buy Now |
DISTI #
SMC-MCA12060D4990BP100
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1243 Container: Tape & Reel | 1000 |
|
$0.1890 / $0.2047 | RFQ |
DISTI #
MCA12060D4990BP100
|
Avnet Abacus | MCA 1206-25 0.1% P1 499R (Alt: MCA12060D4990BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCA12060D4990BP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCA12060D4990BP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 200V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MCA12060D4990BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA12060D4990BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCA12060D4990BP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MCA12060D4990BP100 vs MCA12060D4990BP500 |
MCA1206MD4990BP100 | Vishay Beyschlag | Check for Price | RES,SMT,THIN FILM,499 OHMS,200WV,.1% +/-TOL,-25,25PPM TC,1206 CASE | MCA12060D4990BP100 vs MCA1206MD4990BP100 |
239063134991L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | MCA12060D4990BP100 vs 239063134991L |
9T12063A4990BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | MCA12060D4990BP100 vs 9T12063A4990BAPF3 |
MCA1206MD4990BP100 | Vishay Intertechnologies | $0.1935 | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MCA12060D4990BP100 vs MCA1206MD4990BP100 |
TNPW1206499RBEEN | Vishay Intertechnologies | $0.4510 | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MCA12060D4990BP100 vs TNPW1206499RBEEN |
CMF1206499R+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | MCA12060D4990BP100 vs CMF1206499R+-0.1%TCR25 |
TNPW1206499RBECN0H | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MCA12060D4990BP100 vs TNPW1206499RBECN0H |
TNPW1206499RBECN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MCA12060D4990BP100 vs TNPW1206499RBECN |
TNPW1206499RBETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MCA12060D4990BP100 vs TNPW1206499RBETA |