-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCA12060C3002FP500 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCA12060C3002FP5
|
Mouser Electronics | Thin Film Resistors - SMD MCA 1206-50 1% P5 30K RoHS: Compliant | 0 |
|
$0.1310 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks | 0 |
|
$0.1203 / $0.1234 | Buy Now |
DISTI #
MCA12060C3002FP500
|
Avnet Abacus | MCA 120650 1 P5 30K (Alt: MCA12060C3002FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCA12060C3002FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCA12060C3002FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:200V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MCA12060C3002FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA12060C3002FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9T12063A3002FBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MCA12060C3002FP500 vs 9T12063A3002FBPF3 |
9T12063A3002FBPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MCA12060C3002FP500 vs 9T12063A3002FBPFT |
TNPW-120630K1%T-2RT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MCA12060C3002FP500 vs TNPW-120630K1%T-2RT1 |
239043173003L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MCA12060C3002FP500 vs 239043173003L |