MCA1206-250.25%P5383R
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of MCA1206-250.25%P5383R by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MCA1206-250.25%P5383R by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCA1206-250.25%P5383R by Vishay Intertechnologies

MCA1206-250.25%P5383R
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 200
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
CECC40401-801
Resistance
383 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
200 V
Want to compare parts?
  1. MCA1206-250.25%P5383R
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for MCA1206-250.25%P5383R

This table gives cross-reference parts and alternative options found for MCA1206-250.25%P5383R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA1206-250.25%P5383R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9T12063A3830CAPF3 Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation MCA1206-250.25%P5383R vs 9T12063A3830CAPF3
239063153831L Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation MCA1206-250.25%P5383R vs 239063153831L
9T12063A3830CAPFT Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation MCA1206-250.25%P5383R vs 9T12063A3830CAPFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCA1206-250.25%P5383R by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCA1206-250.25%P5383R by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MCA1206-250.25%P5383R would you like to use for your alert(s)?
  • Please alert me when MCA1206-250.25%P5383R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCA1206-250.25%P5383R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCA1206-250.25%P5383R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCA1206-250.25%P5383R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCA1206-250.25%P5383R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCA1206-250.25%P5383R by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: