Part Details for MCA1-80H by Mini-Circuits
Overview of MCA1-80H by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCA1-80H
MCA1-80H CAD Models
MCA1-80H Part Data Attributes
|
MCA1-80H
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
MCA1-80H
Mini-Circuits
Double Balanced Mixer, 5000MHz Min, 8000MHz Max, 8.9dB Conversion Loss-Max, CASE DZ885, 10 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.9 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 5.09 |
Alternate Parts for MCA1-80H
This table gives cross-reference parts and alternative options found for MCA1-80H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA1-80H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCA1-80H+ | Double Balanced Mixer, 2800MHz Min, 8000MHz Max, 8.9dB Conversion Loss-Max, ROHS COMPLIANT, CERAMIC, CASE DZ885, 10 PIN | Mini-Circuits | MCA1-80H vs MCA1-80H+ |