Part Details for MCA1-60MH+ by Mini-Circuits
Results Overview of MCA1-60MH+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCA1-60MH+ Information
MCA1-60MH+ by Mini-Circuits is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MCA1-60MH+
MCA1-60MH+ CAD Models
MCA1-60MH+ Part Data Attributes
|
MCA1-60MH+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
MCA1-60MH+
Mini-Circuits
Double Balanced Mixer, 1600MHz Min, 6000MHz Max, 8.5dB Conversion Loss-Max, ROHS COMPLIANT, CERAMIC, CASE DZ885, 10 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE DZ885, 10 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | USABLE TO 8 GHZ | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.5 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 1600 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 13.1 |
Alternate Parts for MCA1-60MH+
This table gives cross-reference parts and alternative options found for MCA1-60MH+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA1-60MH+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCA1-60MH | Mini-Circuits | Check for Price | Double Balanced Mixer, 1600MHz Min, 6000MHz Max, 8.5dB Conversion Loss-Max, CASE DZ885, 10 PIN | MCA1-60MH+ vs MCA1-60MH |