MCA1-60
Description: Double Balanced Mixer, 1600MHz Min, 6000MHz Max, 8.5dB Conversion Loss-Max, CASE DZ885, 10 PIN

Overview of MCA1-60 by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MCA1-60 by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
Quest Components 1600 MHz - 6000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 8.5 dB CONVERSION LOSS-MAX 1
  • 1 $25.7154
$25.7154 Buy Now

CAD Models for MCA1-60 by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCA1-60 by Mini-Circuits

MCA1-60
Mini-Circuits
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
Construction
COMPONENT
Conversion Loss-Max
8.5 dB
Input Power-Max (CW)
17 dBm
JESD-609 Code
e0
Operating Frequency-Max
6000 MHz
Operating Frequency-Min
1600 MHz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
DOUBLE BALANCED
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
6.43
Want to compare parts?
  1. MCA1-60
    Mini-Circuits
    Double Balanced Mixer, 1600MHz Min, 6000MHz Max, 8.5dB Conversion Loss-Max, CASE DZ885, 10 PIN
    VS

Related Parts for MCA1-60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCA1-60 by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCA1-60 by Mini-Circuits

  • Please alert me when MCA1-60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCA1-60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCA1-60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCA1-60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCA1-60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCA1-60 by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: