Part Details for MCA1-12G by Mini-Circuits
Overview of MCA1-12G by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MCA1-12G
MCA1-12G CAD Models
MCA1-12G Part Data Attributes:
|
MCA1-12G
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
MCA1-12G
Mini-Circuits
Double Balanced Mixer, 3800MHz Min, 12000MHz Max, 8.5dB Conversion Loss-Max, CASE DZ885, 10 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.5 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 3800 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 3.58 |