Part Details for MCA-50MH+ by Mini-Circuits
Overview of MCA-50MH+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3150MHX/NOPB | Texas Instruments | 6V to 42V Synchronous Step-Down Controller with Adjustable Output Voltage 14-HTSSOP -40 to 125 | |
LM3150MH/NOPB | Texas Instruments | 6V to 42V Synchronous Step-Down Controller with Adjustable Output Voltage 14-HTSSOP -40 to 125 | |
LM3150MHE/NOPB | Texas Instruments | 6V to 42V Synchronous Step-Down Controller with Adjustable Output Voltage 14-HTSSOP -40 to 125 |
Part Details for MCA-50MH+
MCA-50MH+ CAD Models
MCA-50MH+ Part Data Attributes
|
MCA-50MH+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
MCA-50MH+
Mini-Circuits
Triple Balanced Mixer, 1000MHz Min, 5000MHz Max, 9.9dB Conversion Loss-Max, 7.62 X 6.35 MM, 5.08 MM HEIGHT, ROHS COMPLIANT, CASE DZ883, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | FL10,.24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.9 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FL10,.24 | |
RF/Microwave Device Type | TRIPLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 2.49 |