Microcontrollers and Processors
MC9S12XEQ512CAL
Description: 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+85degC, QFP 112

Overview of MC9S12XEQ512CAL by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for MC9S12XEQ512CAL by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components RISC MICROCONTROLLER, 32-BIT, FLASH, CPU12 CPU, 50MHZ, CMOS, PQFP112 43
  • 1 $111.7200
  • 11 $94.9620
  • 22 $89.3760
$89.3760 / $111.7200 Buy Now
Win Source Electronics MCU 16-bit HCS12X RISC 512KB Flash 1.8V/2.8V/5V Automotive 112-Pin LQFP Tray / IC MCU 16BIT 512KB FLASH 112LQFP 2100
  • 1 $89.8560
  • 2 $86.9570
  • 3 $84.0580
  • 4 $75.3630
$75.3630 / $89.8560 Buy Now

CAD Models for MC9S12XEQ512CAL by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC9S12XEQ512CAL by Freescale Semiconductor

MC9S12XEQ512CAL
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
LQFP-112
Pin Count
112
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Has ADC
YES
Additional Feature
IT ALSO REQUIRES 5 V I/O SUPPLY
Address Bus Width
Bit Size
32
CPU Family
CPU12
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G112
JESD-609 Code
e3
Length
20 mm
Moisture Sensitivity Level
3
Number of I/O Lines
91
Number of Terminals
112
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP112,.87SQ
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
32768
ROM (words)
524288
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
50 MHz
Supply Voltage-Max
1.98 V
Supply Voltage-Min
1.72 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MC9S12XEQ512CAL
    Freescale Semiconductor
    16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+85degC, QFP 112
    VS

Alternate Parts for MC9S12XEQ512CAL

This table gives cross-reference parts and alternative options found for MC9S12XEQ512CAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XEQ512CAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S12XEQ512VALR 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 NXP Semiconductors MC9S12XEQ512CAL vs MC9S12XEQ512VALR
MC9S12XEQ512MAL 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 NXP Semiconductors MC9S12XEQ512CAL vs MC9S12XEQ512MAL
MC9S12XEQ512CAL 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112, LQFP-112 Rochester Electronics LLC MC9S12XEQ512CAL vs MC9S12XEQ512CAL
MC9S12XEQ512CALR 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 NXP Semiconductors MC9S12XEQ512CAL vs MC9S12XEQ512CALR
MC9S12XEQ512CAL 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 NXP Semiconductors MC9S12XEQ512CAL vs MC9S12XEQ512CAL
Part Number Description Manufacturer Compare
MC9S12XEQ512MALR 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112, LQFP-112 Freescale Semiconductor MC9S12XEQ512CAL vs MC9S12XEQ512MALR
MC9S12XEQ512VALR 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 NXP Semiconductors MC9S12XEQ512CAL vs MC9S12XEQ512VALR
MC9S12XEQ512MAAR 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80 NXP Semiconductors MC9S12XEQ512CAL vs MC9S12XEQ512MAAR
MC9S12XEQ512CAGR 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144 NXP Semiconductors MC9S12XEQ512CAL vs MC9S12XEQ512CAGR
MC9S12XEQ512VAG 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144, LQFP-144 Freescale Semiconductor MC9S12XEQ512CAL vs MC9S12XEQ512VAG
MC9S12XEQ512MAA 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80 NXP Semiconductors MC9S12XEQ512CAL vs MC9S12XEQ512MAA
MC9S12XEQ512CALR 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 NXP Semiconductors MC9S12XEQ512CAL vs MC9S12XEQ512CALR
MC9S12XEQ512CAA 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+85degC, QFP 80 Freescale Semiconductor MC9S12XEQ512CAL vs MC9S12XEQ512CAA
MC9S12XEQ512MAGR 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144 NXP Semiconductors MC9S12XEQ512CAL vs MC9S12XEQ512MAGR
MC9S12XEQ512MAA 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+125degC, QFP 80 Freescale Semiconductor MC9S12XEQ512CAL vs MC9S12XEQ512MAA

Related Parts for MC9S12XEQ512CAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S12XEQ512CAL by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S12XEQ512CAL by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC9S12XEQ512CAL would you like to use for your alert(s)?
  • Please alert me when MC9S12XEQ512CAL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S12XEQ512CAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S12XEQ512CAL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S12XEQ512CAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S12XEQ512CAL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S12XEQ512CAL by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: