Part Details for MC9S12E128VFUE by NXP Semiconductors
Results Overview of MC9S12E128VFUE by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12E128VFUE Information
MC9S12E128VFUE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S12E128VFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8695
|
Newark | S12E 16-Bit Mcu, Hcs12 Core, 128Kb Flash, 50Mhz, Qfp 80/ Tray Rohs Compliant: Yes |Nxp MC9S12E128VFU... more RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4600 | Buy Now |
DISTI #
MC9S12E128VFUE-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 80QFP Min Qty: 420 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.6409 | Buy Now |
DISTI #
MC9S12E128VFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/3.3V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12E128VFUE) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$15.2352 / $17.1108 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$16.0400 | Buy Now |
DISTI #
MC9S12E128VFUE
|
EBV Elektronik | MCU 16bit HCS12 CISC 128KB Flash 25V33V5V 80Pin PQFP Tray (Alt: MC9S12E128VFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S12E128VFUE
MC9S12E128VFUE CAD Models
MC9S12E128VFUE Part Data Attributes
|
MC9S12E128VFUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12E128VFUE
NXP Semiconductors
MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 60 | |
Number of Terminals | 80 | |
PWM Channels | YES | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |