Part Details for MC9S12DJ256MPVE by NXP Semiconductors
Overview of MC9S12DJ256MPVE by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S12DJ256MPVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3272
|
Newark | Ic, microcontroller,16-Bit, cpu12 Cpu, cmos, qfp,112Pin, plastic Rohs Compliant: Yes |Nxp MC9S12DJ256MPVE RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3500 | Buy Now |
DISTI #
MC9S12DJ256MPVE-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 112LQFP Min Qty: 300 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.5396 | Buy Now |
DISTI #
MC9S12DJ256MPVE
|
Avnet Americas | MCU 16-bit HCS12 CISC 256KB Flash 5V 112-Pin LQFP Tray - Trays (Alt: MC9S12DJ256MPVE) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$31.4457 / $34.5643 | Buy Now |
DISTI #
841-MC9S12DJ256MPVE
|
Mouser Electronics | 16-bit Microcontrollers - MCU BARRACUDA4 MOS13 L01Y RoHS: Compliant | 0 |
|
$32.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$32.4900 | Buy Now |
DISTI #
MC9S12DJ256MPVE
|
Avnet Silica | MCU 16-bit HCS12 CISC 256KB Flash 5V 112-Pin LQFP Tray (Alt: MC9S12DJ256MPVE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC9S12DJ256MPVE
MC9S12DJ256MPVE CAD Models
MC9S12DJ256MPVE Part Data Attributes
|
MC9S12DJ256MPVE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12DJ256MPVE
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 19 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12DJ256MPVE
This table gives cross-reference parts and alternative options found for MC9S12DJ256MPVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DJ256MPVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12DJ256BCPV | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DJ256MPVE vs MC9S12DJ256BCPV |
MC9S12DJ256BVPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DJ256MPVE vs MC9S12DJ256BVPV |
MC9S12DJ256MPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DJ256MPVE vs MC9S12DJ256MPV |
MC9S12DJ256BMPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DJ256MPVE vs MC9S12DJ256BMPV |
MC9S12DJ256CPV | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DJ256MPVE vs MC9S12DJ256CPV |
MC9S12DJ256CPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DJ256MPVE vs MC9S12DJ256CPV |
MC9S12DJ256CPVE | NXP Semiconductors | $1.0000 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112 | MC9S12DJ256MPVE vs MC9S12DJ256CPVE |
MC9S12DJ256BCPV | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DJ256MPVE vs MC9S12DJ256BCPV |
MC9S12DJ256MPVE | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DJ256MPVE vs MC9S12DJ256MPVE |