Part Details for MC9S12DG256CFUER by NXP Semiconductors
Overview of MC9S12DG256CFUER by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC9S12DG256CFUER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9316
|
Newark | S12Dg 16-Bit Mcu, Hcs12 Core, 256Kb Flash, Qfp 80/ Reel Rohs Compliant: Yes |Nxp MC9S12DG256CFUER RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$24.6600 | Buy Now |
DISTI #
MC9S12DG256CFUER-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 80QFP Min Qty: 750 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$27.7540 | Buy Now |
DISTI #
MC9S12DG256CFUER
|
Avnet Americas | 16-bit MCU, HCS12, 25 MHz, 256 KB, 12 KB, 80 Pins, QFP - Tape and Reel (Alt: MC9S12DG256CFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$25.0736 / $27.5603 | Buy Now |
DISTI #
841-MC9S12DG256CFUER
|
Mouser Electronics | 16-bit Microcontrollers - MCU S12DG 16-bit MCU, HCS12 core, 256KB Flash, QFP 80 RoHS: Compliant | 0 |
|
$25.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$25.9100 | Buy Now |
DISTI #
MC9S12DG256CFUER
|
Avnet Silica | 16-bit MCU, HCS12, 25 MHz, 256 KB, 12 KB, 80 Pins, QFP (Alt: MC9S12DG256CFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S12DG256CFUER
|
EBV Elektronik | 16-bit MCU, HCS12, 25 MHz, 256 KB, 12 KB, 80 Pins, QFP (Alt: MC9S12DG256CFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 310 |
|
RFQ |
Part Details for MC9S12DG256CFUER
MC9S12DG256CFUER CAD Models
MC9S12DG256CFUER Part Data Attributes
|
MC9S12DG256CFUER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12DG256CFUER
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
PWM Channels | YES | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |