Part Details for MC9S12DG128CPVER by NXP Semiconductors
Overview of MC9S12DG128CPVER by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC9S12DG128CPVER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T9408
|
Newark | S12Dg 16-Bit Mcu, Hcs12 Core, 128Kb Flash, Qfp 112/ Reel Rohs Compliant: Yes |Nxp MC9S12DG128CPVER Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$23.4000 | Buy Now |
DISTI #
61AC0384
|
Newark | S12Dg 16-Bit Mcu, Hcs12 Core, 128Kb Flash, Qfp 112 Rohs Compliant: Yes |Nxp MC9S12DG128CPVER Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$18.5500 / $21.3900 | Buy Now |
DISTI #
MC9S12DG128CPVER-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 112LQFP Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.0603 | Buy Now |
DISTI #
MC9S12DG128CPVER
|
Avnet Americas | 16-bit MCU, HCS12, 25 MHz, 128 KB, 8 KB, 112 Pins, LQFP - Tape and Reel (Alt: MC9S12DG128CPVER) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$21.3299 / $24.5982 | Buy Now |
DISTI #
841-MC9S12DG128CPVER
|
Mouser Electronics | 16-bit Microcontrollers - MCU 128K FLASH HCS12 MCU RoHS: Compliant | 0 |
|
$26.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$21.5100 | Buy Now |
DISTI #
MC9S12DG128CPVER
|
Avnet Silica | 16-bit MCU, HCS12, 25 MHz, 128 KB, 8 KB, 112 Pins, LQFP (Alt: MC9S12DG128CPVER) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S12DG128CPVER
|
EBV Elektronik | 16-bit MCU, HCS12, 25 MHz, 128 KB, 8 KB, 112 Pins, LQFP (Alt: MC9S12DG128CPVER) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S12DG128CPVER
MC9S12DG128CPVER CAD Models
MC9S12DG128CPVER Part Data Attributes:
|
MC9S12DG128CPVER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12DG128CPVER
NXP Semiconductors
IC MCU 16BIT 128KB FLASH 112LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | MC9S12D | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G112 | |
Length | 20 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 93 | |
Number of Terminals | 112 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |