Part Details for MC9S12DG128CFUER by NXP Semiconductors
Overview of MC9S12DG128CFUER by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S12DG128CFUER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3254
|
Newark | Microcontroller Mcu, 16 Bit, Hcs12, 25Mhz, Qfp-80, Product Range:Hcs12 Family S12D Series Microcontrollers, Device Core:Hcs12, Data Bus Width:16 Bit, Operating Frequency Max:25Mhz, Program Memory Size:128Kb, No. Of Pins:80Pins Rohs Compliant: Yes |Nxp MC9S12DG128CFUER Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$24.5300 | Buy Now |
DISTI #
MC9S12DG128CFUERCT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 80QFP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5883 In Stock |
|
$25.2840 / $37.4100 | Buy Now |
DISTI #
MC9S12DG128CFUER
|
Avnet Americas | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 80-Pin PQFP T/R - Tape and Reel (Alt: MC9S12DG128CFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$20.3607 / $23.3647 | Buy Now |
DISTI #
841-MC9S12DG128CFUER
|
Mouser Electronics | 16-bit Microcontrollers - MCU 128K FLASH 9S12 MCU MARL RoHS: Compliant | 33 |
|
$24.3400 / $37.4100 | Buy Now |
|
Future Electronics | HCS12 Series 128 kB Flash 8 kB RAM 25 MHz 16-Bit Microcontroller - QFP-80 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$22.9100 | Buy Now |
DISTI #
MC9S12DG128CFUER
|
Avnet Silica | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 80-Pin PQFP T/R (Alt: MC9S12DG128CFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S12DG128CFUER
|
EBV Elektronik | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 80-Pin PQFP T/R (Alt: MC9S12DG128CFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S12DG128CFUER
MC9S12DG128CFUER CAD Models
MC9S12DG128CFUER Part Data Attributes:
|
MC9S12DG128CFUER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12DG128CFUER
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12DG128CFUER
This table gives cross-reference parts and alternative options found for MC9S12DG128CFUER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DG128CFUER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12DG128CFUR2 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, LQFP-80 | Freescale Semiconductor | MC9S12DG128CFUER vs MC9S12DG128CFUR2 |
MC9S12DG128BCFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Freescale Semiconductor | MC9S12DG128CFUER vs MC9S12DG128BCFU |
MC9S12DG128CFUER | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, LQFP-80 | Freescale Semiconductor | MC9S12DG128CFUER vs MC9S12DG128CFUER |
MC9S12DG128VFUE | S12DG 16-bit MCU, HCS12 core, 128KB Flash, QFP 80 | Freescale Semiconductor | MC9S12DG128CFUER vs MC9S12DG128VFUE |
MC9S12DG128MFUE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12DG128CFUER vs MC9S12DG128MFUE |
MC9S12DG128BVFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Rochester Electronics LLC | MC9S12DG128CFUER vs MC9S12DG128BVFU |
MC9S12DG128BCFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, QFP-80 | Motorola Mobility LLC | MC9S12DG128CFUER vs MC9S12DG128BCFU |
MC9S12DG128VFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12DG128CFUER vs MC9S12DG128VFU |
MC9S12DG128BMFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Rochester Electronics LLC | MC9S12DG128CFUER vs MC9S12DG128BMFU |
MC9S12DG128CFUE | S12DG 16-bit MCU, HCS12 core, 128KB Flash, QFP 80 | Freescale Semiconductor | MC9S12DG128CFUER vs MC9S12DG128CFUE |