Part Details for MC9S12DG128BMPV by Motorola Semiconductor Products
Results Overview of MC9S12DG128BMPV by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12DG128BMPV Information
MC9S12DG128BMPV by Motorola Semiconductor Products is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S12DG128BMPV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 16-BIT MICROCONTROLLER UNIT (MCU) Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP112 RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ |
Part Details for MC9S12DG128BMPV
MC9S12DG128BMPV CAD Models
MC9S12DG128BMPV Part Data Attributes
|
MC9S12DG128BMPV
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC9S12DG128BMPV
Motorola Semiconductor Products
Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP112, 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LQFP-112
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LQFP-112 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
Length | 20 mm | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12DG128BMPV
This table gives cross-reference parts and alternative options found for MC9S12DG128BMPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DG128BMPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12DG128CPV | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,112PIN,PLASTIC | MC9S12DG128BMPV vs MC9S12DG128CPV |
MC9S12DG128MPVER | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | MC9S12DG128BMPV vs MC9S12DG128MPVER |
MC9S12DG128BVPV | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DG128BMPV vs MC9S12DG128BVPV |
MC9S12DG128MPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DG128BMPV vs MC9S12DG128MPV |
MC9S12DG128BMPVE | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, 20 X 20 MM, 0.65 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-112 | MC9S12DG128BMPV vs MC9S12DG128BMPVE |
MC9S12DG128BVPV | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DG128BMPV vs MC9S12DG128BVPV |
MC9S12DG128CPVE | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112 | MC9S12DG128BMPV vs MC9S12DG128CPVE |
MC9S12DG128BCPV | Motorola Semiconductor Products | Check for Price | Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP112, 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LQFP-112 | MC9S12DG128BMPV vs MC9S12DG128BCPV |
MC9S12DG128CPV | Motorola Semiconductor Products | Check for Price | Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP112, LQFP-112 | MC9S12DG128BMPV vs MC9S12DG128CPV |
MC9S12DG128CPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DG128BMPV vs MC9S12DG128CPV |