Part Details for MC9S12DB128BCPV by Freescale Semiconductor
Overview of MC9S12DB128BCPV by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Part Details for MC9S12DB128BCPV
MC9S12DB128BCPV CAD Models
MC9S12DB128BCPV Part Data Attributes
|
MC9S12DB128BCPV
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12DB128BCPV
Freescale Semiconductor
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP-112 | |
Pin Count | 112 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 22 | |
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12DB128BCPV
This table gives cross-reference parts and alternative options found for MC9S12DB128BCPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DB128BCPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12DB128MPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Motorola Mobility LLC | MC9S12DB128BCPV vs MC9S12DB128MPV |
MC9S12DB128CPVE | S12DB 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 | Freescale Semiconductor | MC9S12DB128BCPV vs MC9S12DB128CPVE |
MC9S12DB128VPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12DB128BCPV vs MC9S12DB128VPV |
MC9S12DB128BCPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Rochester Electronics LLC | MC9S12DB128BCPV vs MC9S12DB128BCPV |
MC9S12DB128MPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12DB128BCPV vs MC9S12DB128MPV |
MC9S12DB128BVPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12DB128BCPV vs MC9S12DB128BVPV |
MC9S12DB128MPVE | 16-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | Freescale Semiconductor | MC9S12DB128BCPV vs MC9S12DB128MPVE |
MC9S12DB128VPVE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | Freescale Semiconductor | MC9S12DB128BCPV vs MC9S12DB128VPVE |
MC9S12DB128VPVR2 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12DB128BCPV vs MC9S12DB128VPVR2 |
MC9S12DB128CPVE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | Rochester Electronics LLC | MC9S12DB128BCPV vs MC9S12DB128CPVE |