Part Details for MC9S12C64CFAER by NXP Semiconductors
Overview of MC9S12C64CFAER by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC9S12C64CFAER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3236
|
Newark | S12C 16-Bit Mcu, Hcs12 Core, 64Kb Flash, Qfp 48/ Reel Rohs Compliant: Yes |Nxp MC9S12C64CFAER RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.9300 | Buy Now |
DISTI #
MC9S12C64CFAER-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 48LQFP Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.4799 | Buy Now |
DISTI #
MC9S12C64CFAER
|
Avnet Americas | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V 48-Pin LQFP T/R - Tape and Reel (Alt: MC9S12C64CFAER) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$11.2044 / $12.8575 | Buy Now |
DISTI #
841-MC9S12C64CFAER
|
Mouser Electronics | 16-bit Microcontrollers - MCU 9S12C64 (KOI) RoHS: Compliant | 0 |
|
$13.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$11.4800 | Buy Now |
DISTI #
MC9S12C64CFAER
|
Avnet Silica | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V 48-Pin LQFP T/R (Alt: MC9S12C64CFAER) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S12C64CFAER
|
EBV Elektronik | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V 48-Pin LQFP T/R (Alt: MC9S12C64CFAER) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S12C64CFAER
MC9S12C64CFAER CAD Models
MC9S12C64CFAER Part Data Attributes
|
MC9S12C64CFAER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12C64CFAER
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |