Part Details for MC9S12C32CFUE16 by NXP Semiconductors
Overview of MC9S12C32CFUE16 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC9S12C32CFUE16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1796
|
Newark | S12C 16-Bit Mcu, Hcs12 Core, 32Kb Flash, Qfp 80 Rohs Compliant: Yes |Nxp MC9S12C32CFUE16 Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6500 / $15.2500 | Buy Now |
DISTI #
68K1083
|
Newark | Microcontroller Mcu, 16 Bit, Hcs12, 16Mhz, Qfp-80, Product Range:Hcs12 Family S12C Series Microcontrollers, Device Core:Hcs12, Data Bus Width:16 Bit, Operating Frequency Max:16Mhz, Program Memory Size:32Kb, No. Of Pins:80Pins Rohs Compliant: Yes |Nxp MC9S12C32CFUE16 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1100 / $13.1400 | Buy Now |
DISTI #
MC9S12C32CFUE16-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 80QFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.6911 / $18.8000 | Buy Now |
DISTI #
MC9S12C32CFUE16
|
Avnet Americas | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12C32CFUE16) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.5590 / $11.0237 | Buy Now |
DISTI #
841-MC9S12C32CFUE16
|
Mouser Electronics | 16-bit Microcontrollers - MCU GOLDFISH RoHS: Compliant | 420 |
|
$12.5000 / $19.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Tray | 0Tray |
|
$9.6400 | Buy Now |
DISTI #
MC9S12C32CFUE16
|
Avnet Americas | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12C32CFUE16) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.5590 / $11.0237 | Buy Now |
DISTI #
MC9S12C32CFUE16
|
Avnet Silica | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 80-Pin PQFP Tray (Alt: MC9S12C32CFUE16) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 336 |
|
Buy Now | |
DISTI #
MC9S12C32CFUE16
|
EBV Elektronik | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 80-Pin PQFP Tray (Alt: MC9S12C32CFUE16) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 84 |
|
RFQ |
Part Details for MC9S12C32CFUE16
MC9S12C32CFUE16 CAD Models
MC9S12C32CFUE16 Part Data Attributes:
|
MC9S12C32CFUE16
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12C32CFUE16
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 60 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 16 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |